9040140000 | Weidmüller
Cable scissors, 245 mm, 501 g, 9040140000
Order No.: 53P6103
EAN: 4008190467098
MPN:
9040140000
CUTTER 20 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.6134 € *
Available in 6 Days: 5 pcs. - if ordered today
Cutting tool, 9040140000, WEIDMÜLLER
Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 245 mm | |
| Weight | 501 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82034000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |