2453830000 | Weidmüller
Cable scissors, 365 mm, 6164 g, 2453830000
Order No.: 53P1762
EAN: 4050118468410
MPN:
2453830000
EPG CUT 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,934.0521 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cutting tool, 2453830000, WEIDMÜLLER
Cutting tool suitable for small cross-sections, also for large diameters.
Features
- Extremely fast processing thanks to two-stage hydraulic pump
- 360° revolving quick action crimping head
- Ergonomic handle and balanced weight distribution ensure fatigue-free and safe operation
- Permanent battery charge level control
- Monitoring of the working cycle and status display
- Error display in the event of malfunctions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 365 mm | |
| Weight | 6164 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |