2438220000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 30.9 mm, max. bundle Ø 19.1 mm, yellow, 2438220000
Order No.: 53P1307
EAN: 4050118460940
MPN:
2438220000
HS-HF 9.5-19.1/50 MM Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available in 6 Days: 2,000 pcs. - if ordered today
Cable marker, 2438220000, Weidmüller
Cable marker, 9.5-19.1 mm, 30.9 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 50.8 mm | |
| Height | 30.9 mm | |
| max. Bundle diameter | 19.1 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |