2438130000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 20.9 mm, max. bundle Ø 12.7 mm, blue, 2438130000
Order No.: 53P1298
EAN: 4050118461220
MPN:
2438130000
HS-HF 6.4-12.7/25 MM B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 2438130000, Weidmüller
Cable marker, 6.4-12.7 mm, 20.9 mm, Polyolefin, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 20.9 mm | |
| max. Bundle diameter | 12.7 mm | |
| Colour | blue | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |