2438110000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 15.1 mm, max. bundle Ø 9.5 mm, white, 2438110000
Order No.: 53P1296
EAN: 4050118460766
MPN:
2438110000
HS-HF 4.8-9.5/50 MM W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Cable marker, 2438110000, Weidmüller
Cable marker, 4.8-9.5 mm, 15.1 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 50.8 mm | |
| Height | 15.1 mm | |
| max. Bundle diameter | 9.5 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |