2437860000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 4.2 mm, max. bundle Ø 2.4 mm, yellow, 2437860000
Order No.: 53P1271
EAN: 4050118461022
MPN:
2437860000
HS-HF 1.2-2.4/50 MM Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable marker, 2437860000, Weidmüller
Cable marker, 1.2-2.4 mm, 4.2 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 50.8 mm | |
| Height | 4.2 mm | |
| max. Bundle diameter | 2.4 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |