2437800000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 40.5 mm, max. bundle Ø 25.4 mm, yellow, 2437800000
Order No.: 53P1265
EAN: 4050118460964
MPN:
2437800000
HS 8.5-25.4/25 MM Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 2437800000, Weidmüller
Cable marker, 8.5-25.4 mm, 40.5 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 40.5 mm | |
| max. Bundle diameter | 25.4 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |