2437630000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 10.7 mm, max. bundle Ø 6.4 mm, white, 2437630000
Order No.: 53P1248
EAN: 4050118461381
MPN:
2437630000
HS 2.1-6.4/25 MM W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 6 Days: 10,000 pcs. - if ordered today
Cable marker, 2437630000, Weidmüller
Cable marker, 2.1-6.4 mm, 10.7 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 10.7 mm | |
| max. Bundle diameter | 6.4 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |