2437470000 | Weidmüller

PE cable maker, inscribable, (W x H) 25.4 x 4.2 mm, max. bundle Ø 2.4 mm, white, 2437470000

Order No.: 53P1232
EAN: 4050118461251
MPN:
2437470000
HS 0.8-2.4/25 MM W
2437470000 Weidmüller Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2582 € *
Available in 6 Days: 10,000 pcs. - if ordered today
Total Price:
516.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2582 €

Cable marker, 2437470000, Weidmüller

Cable marker, 0.8-2.4 mm, 4.2 mm, Polyolefin, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Filter Property Value
Version cable maker
Material PE
Width 25.4 mm
Height 4.2 mm
max. Bundle diameter 2.4 mm
Colour white
Markable Yes
Logistics
Property Value
Country of origin DK
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes