2006350000 | Weidmüller
PE cable maker, inscribable, (W x H) 17 x 4.8 mm, max. bundle Ø 3.5 mm, white, 2006350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1107 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 2006350000, Weidmüller
Cable marker, 2-3.5 mm, 4.8 mm, Polyester, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 17 mm | |
| Height | 4.8 mm | |
| max. Bundle diameter | 3.5 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |