2006010000 | Weidmüller
PE cable maker, inscribable, (W x H) 32 x 3.5 mm, max. bundle Ø 2 mm, white, 2006010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 2006010000, Weidmüller
Cable marker, 1-2 mm, 3.5 mm, Polyester, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 32 mm | |
| Height | 3.5 mm | |
| max. Bundle diameter | 2 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |