1962020000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 31.8 mm, max. bundle Ø 17 mm, yellow, 1962020000
Order No.: 52P7996
EAN: 4032248642717
MPN:
1962020000
HSS-HF 3/4 11.0-17.0/25Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable marker, 1962020000, Weidmüller
Cable marker, 11-17 mm, 31.8 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 31.8 mm | |
| max. Bundle diameter | 17 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |