1961990000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 11.3 mm, max. bundle Ø 5.8 mm, yellow, 1961990000
Order No.: 52P7993
EAN: 4032248642687
MPN:
1961990000
HSS-HF 1/4 4.2-5.8/25Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 6 Days: 25,000 pcs. - if ordered today
Cable marker, 1961990000, Weidmüller
Cable marker, 4.2-5.8 mm, 11.3 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 11.3 mm | |
| max. Bundle diameter | 5.8 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |