1961980000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 8.4 mm, max. bundle Ø 4.2 mm, yellow, 1961980000
Order No.: 52P7992
EAN: 4032248642670
MPN:
1961980000
HSS-HF 3/16 2.8-4.2/25Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 6 Days: 40,000 pcs. - if ordered today
Cable marker, 1961980000, Weidmüller
Cable marker, 2.8-4.2 mm, 8.4 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 8.4 mm | |
| max. Bundle diameter | 4.2 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |