1961960000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 42.2 mm, max. bundle Ø 23 mm, yellow, 1961960000
Order No.: 52P7990
EAN: 4032248642656
MPN:
1961960000
HSS-HF 1 17.0-23.0/50Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable marker, 1961960000, Weidmüller
Cable marker, 17-23 mm, 42.2 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 50.8 mm | |
| Height | 42.2 mm | |
| max. Bundle diameter | 23 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |