1961940000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 21.1 mm, max. bundle Ø 11 mm, yellow, 1961940000
Order No.: 52P7988
EAN: 4032248642632
MPN:
1961940000
HSS-HF 1/2 8.0-11.0/50Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 1961940000, Weidmüller
Cable marker, 8-11 mm, 21.1 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 50.8 mm | |
| Height | 21.1 mm | |
| max. Bundle diameter | 11 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |