1961920000 | Weidmüller
PE cable maker, inscribable, (W x H) 50.8 x 11.3 mm, max. bundle Ø 5.8 mm, yellow, 1961920000
Order No.: 52P7986
EAN: 4032248642618
MPN:
1961920000
HSS-HF 1/4 4.2-5.8/50Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 6 Days: 12,500 pcs. - if ordered today
Cable marker, 1961920000, Weidmüller
Cable marker, 4.2-5.8 mm, 11.3 mm, Polyolefin.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 50.8 mm | |
| Height | 11.3 mm | |
| max. Bundle diameter | 5.8 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |