1919280000 | Weidmüller
PA cable maker, inscribable, (W x H) 12 x 3.2 mm, max. bundle Ø 1.3 mm, red, 1919280000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1749 € *
Available in 6 Days: 2,000 pcs. - if ordered today
Cable marker, 1919280000, Weidmüller
Cable marker, 1-1.3 mm, 3.2 mm, Polyamide 66, Red.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Width | 12 mm | |
| Height | 3.2 mm | |
| max. Bundle diameter | 1.3 mm | |
| Colour | red | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |