1912170000 | Weidmüller
Stainless steel cable maker, inscribable, (W x H) 53.5 x 10 mm, silver, 1912170000
Order No.: 52P5784
EAN: 4032248541218
MPN:
1912170000
WSMC 1-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable marker, 1912170000, Weidmüller
Cable marker, 10 mm, Imprinted characters: mixed characters, Stainless steel 1.4404, Silver.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | stainless steel | |
| Width | 53.5 mm | |
| Height | 10 mm | |
| Colour | silver | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |