1856630000 | Weidmüller
PE cable maker, inscribable, (W x H) 12 x 18 mm, max. bundle Ø 1.9 mm, yellow, 1856630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.5843 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 1856630000, Weidmüller
Cable marker, 1.9 - 1.9 mm, 18 mm, Polyester film, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 12 mm | |
| Height | 18 mm | |
| max. Bundle diameter | 1.9 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |