1806380000 | Weidmüller
PVC cable maker, inscribable, (W x H) 20 x 18 mm, max. bundle Ø 22 mm, transparent, 1806380000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2547 € *
Available in 6 Days: 1,000 pcs. - if ordered today
Cable marker, 1806380000, Weidmüller
Cable marker, 14-22 mm, 18 mm, PVC, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Width | 20 mm | |
| Height | 18 mm | |
| max. Bundle diameter | 22 mm | |
| Colour | transparent | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |