1774510000 | Weidmüller
Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, silver, 1774510000
Order No.: 52P0960
EAN: 4032248149308
MPN:
1774510000
WSMH 60mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 6 Days: 250 pcs. - if ordered today
Cable marker, 1774510000, Weidmüller
Cable marker, 11 mm, Stainless steel 1.4404, Silver.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | stainless steel | |
| Width | 60 mm | |
| Height | 11 mm | |
| Colour | silver | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |