1774410000 | Weidmüller
PE cable maker, inscribable, (W x H) 33.5 x 93.1 mm, max. bundle Ø 21.7 mm, yellow, 1774410000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.5843 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 1774410000, Weidmüller
Cable marker, 8-21.7 mm, 93.1 mm, Polyester film, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 33.5 mm | |
| Height | 93.1 mm | |
| max. Bundle diameter | 21.7 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |