1774380000 | Weidmüller
PE cable maker, inscribable, (W x H) 17.8 x 33.9 mm, max. bundle Ø 6.7 mm, white, 1774380000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.5843 € *
Standard delivery time from the manufacturer is: 1 Week
Cable marker, 1774380000, Weidmüller
Cable marker, 4.4-6.7 mm, 33.9 mm, Polyester film, White.
Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 17.8 mm | |
| Height | 33.9 mm | |
| max. Bundle diameter | 6.7 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |