1773880000 | Weidmüller
PE cable maker, inscribable, (W x H) 15 x 140 mm, max. bundle Ø 36.4 mm, white, 1773880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Available in 6 Days: 50 pcs. - if ordered today
Cable marker, 1773880000, Weidmüller
Cable marker, 16.2-36.4 mm, 140 mm, Polyester film, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 15 mm | |
| Height | 140 mm | |
| max. Bundle diameter | 36.4 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |