1768390000 | Weidmüller
PE cable maker, inscribable, (W x H) 25.4 x 57 mm, max. bundle Ø 12 mm, yellow, 1768390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable marker, 1768390000, Weidmüller
Cable marker, 6.8-12 mm, 57 mm, Polyester film, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 25.4 mm | |
| Height | 57 mm | |
| max. Bundle diameter | 12 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |