1719760000 | Weidmüller
PE cable maker, inscribable, (W x H) 12 x 5.4 mm, max. bundle Ø 2 mm, transparent, 1719760000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 6 Days: 5,000 pcs. - if ordered today
Cable marker, 1719760000, Weidmüller
Cable marker, 1.3 - 2 mm, 5.4 mm, Polyethylene LD, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Width | 12 mm | |
| Height | 5.4 mm | |
| max. Bundle diameter | 2 mm | |
| Colour | transparent | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |