1562940000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 4.2 mm, max. bundle Ø 2.4 mm, green, 1562940000
Order No.: 51P6538
EAN: 4050118367492
MPN:
1562940000
HSS-HF 1.2-2.4 EL G30M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.9298 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable marker, 1562940000, Weidmüller
Cable marker, 1.2-2.4 mm, 30000 x 4.2 mm, Polyolefin, Green.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 30000 mm | |
| Height | 4.2 mm | |
| max. Bundle diameter | 2.4 mm | |
| Colour | green | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |