1505840000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 4.2 mm, max. bundle Ø 2.4 mm, white, 1505840000
Order No.: 51P5601
EAN: 4050118314366
MPN:
1505840000
HSS 0.8-2.4 EL W30M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.9953 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable marker, 1505840000, Weidmüller
Cable marker, 0.8-2.4 mm, 30000 x 4.2 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 30000 mm | |
| Height | 4.2 mm | |
| max. Bundle diameter | 2.4 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |