1505820000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 30.9 mm, max. bundle Ø 19.1 mm, yellow, 1505820000
Order No.: 51P5599
EAN: 4050118314311
MPN:
1505820000
HSS 6.4-19.1 EL Y30M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
282.6012 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable marker, 1505820000, Weidmüller
Cable marker, 6.4-19.1 mm, 30000 x 30.9 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 30000 mm | |
| Height | 30.9 mm | |
| max. Bundle diameter | 19.1 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |