1505780000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 7.6 mm, max. bundle Ø 4.8 mm, yellow, 1505780000
Order No.: 51P5595
EAN: 4050118314151
MPN:
1505780000
HSS 1.6-4.8 EL Y30M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.9155 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable marker, 1505780000, Weidmüller
Cable marker, 1.6-4.8 mm, 30000 x 7.6 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 30000 mm | |
| Height | 7.6 mm | |
| max. Bundle diameter | 4.8 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |