1500270000 | Weidmüller
Stainless steel cable maker, inscribable, (W x H) 60 x 17 mm, max. bundle Ø 40 mm, silver, 1500270000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable marker, 1500270000, Weidmüller
Cable marker, 7-40 mm, 17 mm, Micro-etched stainless steel 1.4301 (ST).
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | stainless steel | |
| Width | 60 mm | |
| Height | 17 mm | |
| max. Bundle diameter | 40 mm | |
| Colour | silver | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |