1489690000 | Weidmüller
PE cable maker, inscribable, (L x H) 10000 x 40.5 mm, max. bundle Ø 25.4 mm, white, 1489690000
Order No.: 51P4645
EAN: 4050118299434
MPN:
1489690000
HSS 8.5-25.4 EL W10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.654 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable marker, 1489690000, Weidmüller
Cable marker, 8.5-25.4 mm, 10000 x 40.5 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 10000 mm | |
| Height | 40.5 mm | |
| max. Bundle diameter | 25.4 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |