1489580000 | Weidmüller
PE cable maker, inscribable, (L x H) 13000 x 20.9 mm, max. bundle Ø 12.7 mm, yellow, 1489580000
Order No.: 51P4635
EAN: 4050118299410
MPN:
1489580000
HSS 4.2-12.7 EL Y13M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.8517 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable marker, 1489580000, Weidmüller
Cable marker, 4.2-12.7 mm, 13000 x 20.9 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 13000 mm | |
| Height | 20.9 mm | |
| max. Bundle diameter | 12.7 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |