1489530000 | Weidmüller
PE cable maker, inscribable, (L x H) 13000 x 4.2 mm, max. bundle Ø 2.4 mm, yellow, 1489530000
Order No.: 51P4630
EAN: 4050118299298
MPN:
1489530000
HSS 0.8-2.4 EL Y13M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.7277 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable marker, 1489530000, Weidmüller
Cable marker, 0.8-2.4 mm, 13000 x 4.2 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 13000 mm | |
| Height | 4.2 mm | |
| max. Bundle diameter | 2.4 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |