1420020000 | Weidmüller
Vinyl cable maker, inscribable, (W x H) 25.4 x 95.3 mm, max. bundle Ø 12.7 mm, yellow/white, 1420020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
348.432 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable marker, 1420020000, Weidmüller
Cable marker, 12.7 mm, 95.3 mm, Lightning, Vinyl film, White / Yellow.
Conductor and cable marker for attachment with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | vinyl | |
| Width | 25.4 mm | |
| Height | 95.3 mm | |
| max. Bundle diameter | 12.7 mm | |
| Colour | yellow/white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |