1271690000 | Weidmüller
PVC cable maker, imprint "X1", (W x H) 6 x 4.2 mm, yellow, 1271690000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable marker, 1271690000, Weidmüller
Cable marker, 3-,4.2 mm, Printed characters: mixed characters, X1, PVC, Soft, Without cadmium, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | X1 | |
| Width | 6 mm | |
| Height | 4.2 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |