1045580000 | Weidmüller
PA cable maker, inscribable, (W x H) 30 x 6 mm, yellow, 1045580000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 6 Days: 400 pcs. - if ordered today
Cable marker, 1045580000, Weidmüller
Cable marker, 6 mm, Polyamide 66, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Width | 30 mm | |
| Height | 6 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |