1002680000 | Weidmüller
Stainless steel cable maker, inscribable, (W x H) 176 x 11 mm, silver, 1002680000
Order No.: 50P2185
EAN: 4032248695102
MPN:
1002680000
WSMH 176mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable marker, 1002680000, Weidmüller
Cable marker, 11 mm, Stainless steel 1.4404, Silver.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | stainless steel | |
| Width | 176 mm | |
| Height | 11 mm | |
| Colour | silver | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |