0689700000 | Weidmüller
PVC cable maker, inscribable, (W x H) 3 x 5.5 mm, max. bundle Ø 4 mm, yellow, 0689700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Available in 6 Days: 1,000 pcs. - if ordered today
Cable marker, 0689700000, Weidmüller
Cable marker, 3-4 mm, 5.5 mm, Printed characters: without, Neutral, PVC, Soft, Without cadmium, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Width | 3 mm | |
| Height | 5.5 mm | |
| max. Bundle diameter | 4 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |