1477980000 | Weidmüller
Ex sealing plug, M75, (L) 22 mm, stainless steel, 1477980000
Order No.: 51P4428
EAN: 4050118285772
MPN:
1477980000
KSPMH M75 SSC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
298.7733 € *
Available in 12 Days: 10 pcs. - if ordered today
Ex sealing plug, 1477980000, WEIDMÜLLER
Ex sealing plug (metal), M 75, 16 mm, stainless steel 1.4404 (316 L). The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Ex sealing plug | |
| Version | M75 | |
| Length | 22 mm | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |