1477950000 | Weidmüller
Ex sealing plug, M63, (L) 22 mm, stainless steel, 1477950000
Order No.: 51P4427
EAN: 4050118285840
MPN:
1477950000
KSPMH M63 SSC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.1509 € *
Available in 12 Days: 6 pcs. - if ordered today
Ex sealing plug, 1477950000, WEIDMÜLLER
Ex sealing plug (metal), M 63, 16 mm, stainless steel 1.4404 (316 L). The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Ex sealing plug | |
| Version | M63 | |
| Length | 22 mm | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |