9200450000 | Weidmüller
Insulated forked cable lug, 4.0-6.0 mm², 10.5 mm, M10, yellow, 9200450000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 9200450000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm², Yellow.
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PVC | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |