9200390000 | Weidmüller
Insulated forked cable lug, 1.5-2.5 mm², 6.4 mm, M6, blue, 9200390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 9200390000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PVC | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |