9200320000 | Weidmüller
Insulated forked cable lug, 0.5-1.5 mm², 5.3 mm, M5, red, 9200320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
500 pcs.
0.3094 €
2500 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 9200320000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1.5 mm², Red
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PVC | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |