9200160000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 3.7 mm, M3.5, blue, 9200160000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring connection, 9200160000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue
Insulated copper ring cable connector with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | PVC | |
| Hole diameter | 3.7 mm | |
| Thread size | M3.5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |