9200070000 | Weidmüller
Insulated ring cable lug, 0.5-1.5 mm², 3.2 mm, M3, red, 9200070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3035 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3035 €
10 pcs.
0.2666 €
50 pcs.
0.2261 €
100 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring connection, 9200070000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1.5 mm², Red
Insulated copper ring cable connector with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper | |
| Material Insulation | PVC | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |