1498430000 | Weidmüller
Uninsulated tube cable lug, 240 mm², 21 mm, M20, metal, 1498430000
Unit Price (€ / pc.)
31.1899 € *
Available in 5 Days: 20 pcs. - if ordered today
Press-fit connection shoe, 1498430000, Weidmüller
Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 20, 240 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 240 mm² | |
Thread size | M20 | |
Isolated | No | |
Material | copper | |
Nominal size according to DIN | DIN 46235 | |
Colour | metal | |
Version | tube cable lug | |
Hole diameter | 21 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |