1498410000 | Weidmüller
Uninsulated tube cable lug, 240 mm², 13 mm, M12, metal, 1498410000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2205 € *
Available in 6 Days: 100 pcs. - if ordered today
Press-fit connection shoe, 1498410000, Weidmüller
Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 12, 240 mm²
Copper Crimping cable lug in standard design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 240 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46235 | |
| Material | copper | |
| Hole diameter | 13 mm | |
| Thread size | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |