1498360000 | Weidmüller

Uninsulated tube cable lug, 185 mm², 13 mm, M12, metal, 1498360000

Order No.: 51P5310
EAN: 4050118307726
MPN:
1498360000
KP-M12/-185
Series: KP-M
1498360000 Weidmüller Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8532 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
9.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8532 €

Press-fit connection shoe, 1498360000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 12, 185 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 185 mm²
Isolated No
Colour metal
Nominal size according to DIN DIN 46235
Material copper
Hole diameter 13 mm
Thread size M12
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes